This is a wirewound inductor with an inductance of 1000uH and a tolerance of 20%. It operates at a maximum DC current of 0.13A and has a maximum DC resistance of 8 ohms. The inductor is designed for surface mount applications and measures 6.1mm in length, 3.3mm in height, and 5.5mm in depth. It can operate over a temperature range of -40 to 105 degrees Celsius.
Chilisin SCD0503T-102M-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 1000uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.13A |
| Maximum Saturation Current | 0.13A |
| Max DC Resistance | 8Ohm |
| Product Length | 6.1mm |
| Height | 3.3mm |
| Product Depth | 5.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin SCD0503T-102M-N to view detailed technical specifications.
No datasheet is available for this part.