The SCD0503T-4R7K-N is a wirewound inductor from Chilisin with a type of power inductance. It has a technology of wirewound and a protection style of unshielded. The inductance is 4.7uH with a tolerance of 10%. The inductor can handle a maximum DC current of 2.5A and a maximum saturation current of 2.5A. It has a maximum DC resistance of 0.07ohm. The inductor measures 6.1mm in length, 3.3mm in height, and 5.5mm in depth. It operates within a temperature range of -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 4.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 2.5A |
| Maximum Saturation Current | 2.5A |
| Max DC Resistance | 0.07Ohm |
| Product Length | 6.1mm |
| Height | 3.3mm |
| Product Depth | 5.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |