The SCD0503T-4R7M-N is a wirewound power inductor with an inductance of 4.7uH and a tolerance of 20%. It has a maximum DC current of 2.5A and a maximum saturation current of 2.5A. The inductor's maximum DC resistance is 0.07 ohms. It measures 6.1mm in length, 3.3mm in height, and 5.5mm in depth. The SCD0503T-4R7M-N operates over a temperature range of -40 to 105 degrees Celsius.
Chilisin SCD0503T-4R7M-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 2.5A |
| Maximum Saturation Current | 2.5A |
| Max DC Resistance | 0.07Ohm |
| Product Length | 6.1mm |
| Height | 3.3mm |
| Product Depth | 5.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.