The SCD0504T-821K-N is a surface mount fixed inductor from Chilisin with a wirewound technology and unshielded protection style. It has an inductance of 820uH with a tolerance of 10% and is tested at 1KHz. The maximum DC current is 0.05A and the maximum saturation current is also 0.05A. The inductor has a maximum DC resistance of 5.12 ohms and measures 6.1mm in length, 4.9mm in height, and 5.5mm in depth. It operates over a temperature range of -40°C to 105°C.
Chilisin SCD0504T-821K-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 820uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.05A |
| Maximum Saturation Current | 0.05A |
| Max DC Resistance | 5.12Ohm |
| Product Length | 6.1mm |
| Height | 4.9mm |
| Product Depth | 5.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.