This 15uH wirewound inductor features a 20% tolerance and is designed for surface mount applications. It has a maximum DC current rating of 1.24A and a maximum saturation current of 1.24A. The inductor's maximum DC resistance is 0.1 ohms. It measures 8.1mm in length, 3.8mm in height, and 7.3mm in depth. The operating temperature range is -40°C to 105°C.
Chilisin SCD0703T-150M-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 1.24A |
| Maximum Saturation Current | 1.24A |
| Max DC Resistance | 0.1Ohm |
| Product Length | 8.1mm |
| Height | 3.8mm |
| Product Depth | 7.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.