The SCD0703T-4R7M-N is a wirewound inductor with a type of power inductance. It has a tolerance of 20% and an inductance test frequency of 2.52M. The maximum DC current and saturation current are both 1.6A. The maximum DC resistance is 0.04 ohms. The inductor measures 8.1mm in length, 3.8mm in height, and 7.3mm in depth. It operates between -40°C and 105°C.
Chilisin SCD0703T-4R7M-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 1.6A |
| Maximum Saturation Current | 1.6A |
| Max DC Resistance | 0.04(Typ)Ohm |
| Product Length | 8.1mm |
| Height | 3.8mm |
| Product Depth | 7.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.