This is a 33uH wirewound inductor with 10% tolerance, designed for surface mount applications. It has a maximum DC current rating of 1.2A and a maximum DC resistance of 0.13 Ohm. The inductor is rated for operation between -40C and 105C. It is a fixed inductor with a product length of 8.1mm, height of 5.3mm, and product depth of 7.3mm.
Chilisin SCD0705T-330K-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 33uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 1.2A |
| Maximum Saturation Current | 1.2A |
| Max DC Resistance | 0.13Ohm |
| Product Length | 8.1mm |
| Height | 5.3mm |
| Product Depth | 7.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.