This 39uH wirewound inductor features a 10% tolerance and is designed for surface mount applications. It can handle a maximum DC current of 1.1A and has a maximum operating temperature of 105°C. The inductor's dimensions are 8.1mm in length, 5.3mm in height, and 7.3mm in depth.
Chilisin SCD0705T-390K-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 39uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 1.1A |
| Maximum Saturation Current | 1.1A |
| Max DC Resistance | 0.16Ohm |
| Product Length | 8.1mm |
| Height | 5.3mm |
| Product Depth | 7.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.