The SCD1005T-101M-N is a 100uH wirewound inductor with 20% tolerance and a maximum DC resistance of 0.35 Ohms. It can handle a maximum DC current of 0.97A and has a maximum saturation current of 0.97A. The inductor is unshielded and has a product length of 10.4mm, a height of 5.8mm, and a product depth of 9.4mm. It operates within a temperature range of -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 100uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.97A |
| Maximum Saturation Current | 0.97A |
| Max DC Resistance | 0.35Ohm |
| Product Length | 10.4mm |
| Height | 5.8mm |
| Product Depth | 9.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |