This Chilisin SCD1005T-102K-N is a wirewound inductor with a 1000uH inductance value and 10% tolerance. It has a maximum DC current rating of 0.2A and a maximum DC resistance of 3.1 ohms. The inductor measures 10.4mm in length, 5.8mm in height, and 9.4mm in depth. It operates over a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 1000uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.2A |
| Maximum Saturation Current | 0.2A |
| Max DC Resistance | 3.1Ohm |
| Product Length | 10.4mm |
| Height | 5.8mm |
| Product Depth | 9.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |