This is a wirewound inductor with an inductance of 120uH and a tolerance of 20%. It has a maximum DC resistance of 0.4 ohms and a maximum DC current of 0.89A. The inductor is unshielded and has a product length of 10.4mm, a height of 5.8mm, and a product depth of 9.4mm. It operates over a temperature range of -40 to 105°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 120uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.89A |
| Maximum Saturation Current | 0.89A |
| Max DC Resistance | 0.4Ohm |
| Product Length | 10.4mm |
| Height | 5.8mm |
| Product Depth | 9.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |