The SCD1005T-221M-N is a 220uH wirewound inductor with 20% tolerance, suitable for applications requiring a maximum DC current of 0.66A and a maximum DC resistance of 0.73 ohms. Measuring 10.4mm in length, 5.8mm in height, and 9.4mm in depth, this inductor operates within a temperature range of -40°C to 105°C. It is designed as a surface mount component, making it suitable for use in various electronic circuits.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 220uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.66A |
| Maximum Saturation Current | 0.66A |
| Max DC Resistance | 0.73Ohm |
| Product Length | 10.4mm |
| Height | 5.8mm |
| Product Depth | 9.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |