The SCD1005T-271M-N is a wirewound inductor with a type of power inductor, technology of wirewound, and protection style of unshielded. It has an inductance of 270uH with a tolerance of 20% and is tested at a frequency of 1KHz. The maximum DC current is 0.57A, with a maximum saturation current also of 0.57A. The maximum DC resistance is 0.97. The inductor has a product length of 10.4mm, height of 5.8mm, and product depth of 9.4mm. It operates within a temperature range of -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 270uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.57A |
| Maximum Saturation Current | 0.57A |
| Max DC Resistance | 0.97Ohm |
| Product Length | 10.4mm |
| Height | 5.8mm |
| Product Depth | 9.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |