The SCD1005T-3R3M-N is a wirewound power inductor with an inductance of 3.3uH and a tolerance of 20%. It has a maximum DC current rating of 2.8A and a maximum saturation current of 2.8A. The inductor's maximum DC resistance is 0.038 ohms. It measures 10.4mm in length, 5.8mm in height, and 9.4mm in depth. The SCD1005T-3R3M-N operates over a temperature range of -40C to 105C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 2.8A |
| Maximum Saturation Current | 2.8A |
| Max DC Resistance | 0.038Ohm |
| Product Length | 10.4mm |
| Height | 5.8mm |
| Product Depth | 9.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |