This is a wirewound inductor from Chilisin with a type of power inductor, technology of wirewound, and protection style of unshielded. It has an inductance of 560uH with a tolerance of 10% and is tested at a frequency of 1K. The maximum DC current and saturation current are both 0.33A, and the maximum DC resistance is 1.9Ohms. The inductor measures 10.4mm in length, 5.8mm in height, and 9.4mm in depth. It operates between -40 and 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 560uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.33A |
| Maximum Saturation Current | 0.33A |
| Max DC Resistance | 1.9Ohm |
| Product Length | 10.4mm |
| Height | 5.8mm |
| Product Depth | 9.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |