Inductor Power Unshielded Wirewound 18uH 20% 100KHz 28Q-Factor 4.2A 0.036Ohm DCR T/R
Chilisin SCD1307T-180M-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 18uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 4.2A |
| Maximum Saturation Current | 7A |
| Max DC Resistance | 0.036(Typ)Ohm |
| Minimum Quality Factor | 28 |
| Minimum Self Resonant Frequency | 16M(Typ)Hz |
| Product Length | 13.5mm |
| Height | 7.3mm |
| Product Depth | 13.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin SCD1307T-180M-N to view detailed technical specifications.
No datasheet is available for this part.