Inductor Power Unshielded Wirewound 6.8uH 20% 100KHz 24Q-Factor 6A 0.017Ohm DCR T/R
Chilisin SCD1307T-6R8M-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 6.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 6A |
| Maximum Saturation Current | 10.5A |
| Max DC Resistance | 0.017(Typ)Ohm |
| Minimum Quality Factor | 24 |
| Minimum Self Resonant Frequency | 26M(Typ)Hz |
| Product Length | 13.5mm |
| Height | 7.3mm |
| Product Depth | 13.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.