The SCDS104R-331M-AU is a shielded wirewound inductor with a nominal inductance of 330uH and a tolerance of 20%. It has a maximum DC current rating of 0.7A and a maximum saturation current of 0.7A. The inductor's DC resistance is 1.09R. The component measures 10.3mm in length, 4mm in height, and 10.5mm in depth. It operates over a temperature range of -40C to 125C.
Checking distributor stock and pricing after the page loads.
Chilisin SCDS104R-331M-AU technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 330uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.7A |
| Maximum Saturation Current | 0.7A |
| Max DC Resistance | 1.09Ohm |
| Product Length | 10.3mm |
| Height | 4mm |
| Product Depth | 10.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.