This shielded wirewound inductor has a nominal inductance of 330uH with a tolerance of 20%. It can handle a maximum DC current of 0.7A and has a maximum DC resistance of 1.09 ohms. The inductor is designed for surface mount applications and has a product length of 10.3mm, height of 4mm, and product depth of 10.5mm. It operates within a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Chilisin SCDS104R-331M-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 330uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.7A |
| Maximum Saturation Current | 0.7A |
| Max DC Resistance | 1.09Ohm |
| Product Length | 10.3mm |
| Height | 4mm |
| Product Depth | 10.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.