This shielded wirewound inductor from Chilisin has a nominal inductance of 330uH with a tolerance of 20%. It can handle a maximum DC current of 0.75A and has a maximum DC resistance of 0.812 ohms. The inductor measures 10.3mm in length, 5.1mm in height, and 10.5mm in depth. It operates within a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Chilisin SCDS105R-331M-AU technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 330uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.75A |
| Maximum Saturation Current | 0.75A |
| Max DC Resistance | 0.812Ohm |
| Product Length | 10.3mm |
| Height | 5.1mm |
| Product Depth | 10.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.