This general purpose inductor from Chilisin has a nominal inductance of 15uH with a tolerance of 20%. It is designed for surface mount applications and has a maximum operating temperature of 105 degrees Celsius. The inductor is shielded and has a maximum rated current of 3.2A with a DC resistance of 0.05 ohms. It is part of the SCDS-GENERAL series from Chilisin and is suitable for a wide range of applications.
Chilisin SCDS124T-150M-N technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Package Length | 12.5 |
| Tolerance | 20 |
| Package Width | 12.5 |
| Package Height | 4.5 |
| Inductance-Nom (L) | 15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.05 |
| Rated Current-Max | 3.2 |
| Manufacturer Series | SCDS-GENERAL |
| Series | SCDS-GENERAL |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.