The SCDS125T-150M-N is a shielded general purpose inductor with a nominal inductance of 15uH and a maximum rated current of 3.3A. It has a DC resistance of 0.03ohm and operates over a temperature range of -40 to 105C. This surface mount inductor is part of the SCDS-GENERAL series from Chilisin.
Chilisin SCDS125T-150M-N technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Package Length | 12.5 |
| Tolerance | 20 |
| Package Width | 12.5 |
| Package Height | 6 |
| Inductance-Nom (L) | 15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.03 |
| Rated Current-Max | 3.3 |
| Manufacturer Series | SCDS-GENERAL |
| Series | SCDS-GENERAL |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.