This shielded wirewound inductor features a 330 microhenry inductance value with a 20% tolerance and is designed for operation at a 1 kHz test frequency. The maximum DC current rating is 0.95 amps, and the maximum DC resistance is 0.64 ohms. The inductor measures 12.5mm in length, 8mm in height, and 12.5mm in depth, and is specified for operation between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
Chilisin SCDS127T-331M-AU technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 330uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.95A |
| Maximum Saturation Current | 0.95A |
| Max DC Resistance | 0.64Ohm |
| Product Length | 12.5mm |
| Height | 8mm |
| Product Depth | 12.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.