Inductor Power Shielded Wirewound 330uH 20% 1KHz 0.95A 0.64Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
Chilisin SCDS127T-331M-N technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Package Length | 12.5 |
| Tolerance | 20 |
| Package Width | 12.5 |
| Package Height | 8 |
| Inductance-Nom (L) | 330 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.64 |
| Rated Current-Max | 0.95 |
| Manufacturer Series | SCDS-GENERAL |
| Series | SCDS-GENERAL |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.