This shielded wirewound inductor from Chilisin features a 6.3uH inductance value with a 30% tolerance. It has a maximum DC current rating of 1.15 and a maximum saturation current of 1.05. The inductor's DC resistance is maximally 0.16 ohms. It measures 3.2mm in length, 2mm in height, and 3.2mm in depth, with a 1212 case size. The inductor operates within a temperature range of -30C to 100C.
Chilisin SCDS2D18HP-6R3T-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 6.3uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.15A |
| Maximum Saturation Current | 1.05A |
| Max DC Resistance | 0.16Ohm |
| Case Size | 1212 |
| Product Length | 3.2mm |
| Height | 2mm |
| Product Depth | 3.2mm |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.