This shielded wirewound inductor has a type of power inductor with a technology of wirewound. It is designed with a protection style of shielded and features an inductance of 3.3uH with a tolerance of 20%. The inductance test frequency is 100KHz and the maximum DC current is 1.1A. The inductor is housed in a 1515 case size with a product length of 4mm, height of 1.8mm, and product depth of 4mm. It operates within a temperature range of -30 to 100 degrees Celsius.
Chilisin SCDS3D16T-3R3M-S-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.1A |
| Maximum Saturation Current | 1.1A |
| Max DC Resistance | 0.085Ohm |
| Case Size | 1515 |
| Product Length | 4mm |
| Height | 1.8mm |
| Product Depth | 4mm |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.