The Chilisin SCDS4D18T-3R3M-S-N is a surface mount general purpose inductor with a nominal inductance of 3.3uH and a tolerance of 20%. It has a shielded design and a DC resistance of 0.11 ohms. The inductor is rated for a maximum current of 1.04A and operates over a temperature range of -30 to 100 degrees Celsius. It is packaged in a 4.7x4.7x2mm surface mount package.
Chilisin SCDS4D18T-3R3M-S-N technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -30 |
| Package Length | 4.7 |
| Tolerance | 20 |
| Package Width | 4.7 |
| Package Height | 2 |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.11 |
| Rated Current-Max | 1.04 |
| Manufacturer Series | SCDS |
| Series | SCDS-N |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.