The SCDS5D28T-4R3T-S-N is a shielded wirewound inductor from Chilisin. It has a nominal inductance of 4.3uH and a tolerance of 30%. The inductor is designed to operate at a maximum DC current of 2.5A and a maximum saturation current of 2.5A. The device has a maximum DC resistance of 0.041 ohms and is constructed with a product length of 6mm, a height of 3mm, and a product depth of 6mm. The operating temperature range is from -30 degrees Celsius to 100 degrees Celsius.
Chilisin SCDS5D28T-4R3T-S-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 4.3uH |
| Tolerance | 30% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 2.5(Typ)A |
| Maximum Saturation Current | 2.5(Typ)A |
| Max DC Resistance | 0.041Ohm |
| Product Length | 6mm |
| Height | 3mm |
| Product Depth | 6mm |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.