This shielded wirewound inductor features a 330 microhenry inductance value with a 20% tolerance. It can handle a maximum DC current of 0.23 amps and has a maximum DC resistance of 2.67 ohms. The inductor is designed for surface mount applications and has a product length of 6.5mm, height of 5mm, and product depth of 6.2mm. It operates within a temperature range of -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Chilisin SCDS64T-331M-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 330uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.23A |
| Maximum Saturation Current | 0.23A |
| Max DC Resistance | 2.67Ohm |
| Product Length | 6.5mm |
| Height | 5mm |
| Product Depth | 6.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.