The SCPS0740T-820T-N is a shielded wirewound inductor from Chilisin with an inductance of 82uH and a tolerance of 30%. It has a maximum DC current rating of 1.12A and a maximum saturation current of 1.2A. The inductance decreases by 30% at the maximum saturation current. The inductor has a maximum DC resistance of 0.36 ohms and measures 7.8mm in length, 4mm in height, and 7.7mm in depth. It operates between -40°C and 105°C.
Chilisin SCPS0740T-820T-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 82uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.12A |
| Maximum Saturation Current | 1.2A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.36Ohm |
| Product Length | 7.8mm |
| Height | 4mm |
| Product Depth | 7.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin SCPS0740T-820T-N to view detailed technical specifications.
No datasheet is available for this part.