The Chilisin SDS0402T-681M-N is a surface mount fixed inductor with a nominal inductance of 680uH and a minimum quality factor of 40. It operates over a temperature range of -40 to 125C and has a DC resistance of 2.2 ohms. The inductor is shielded and has a self-resonance frequency of 2. The package measures 6.6mm in length, 4.45mm in width, and 2.92mm in height, and is designated as a 2618 type.
Chilisin SDS0402T-681M-N technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 6.6 |
| Tolerance | 20 |
| Package Width | 4.45 |
| Package Height | 2.92 |
| Inductance-Nom (L) | 680 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 2.2 |
| Self Resonance Frequency | 2 |
| Quality Factor-Min (at L-nom) | 40 |
| Series | SDS |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.