The SDS0804T-220M-N is a surface mount general purpose inductor with a nominal inductance of 22uH and a tolerance of 20%. It operates over a temperature range of -40 to 125 degrees Celsius. The inductor has a maximum rated current of 1.6A and a self resonance frequency of 15 MHz. It is shielded and has a DC resistance of 0.207 ohms.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 12.95 |
| Tolerance | 20 |
| Package Width | 9.4 |
| Package Height | 5.08 |
| Inductance-Nom (L) | 22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.207 |
| Rated Current-Max | 1.6 |
| Self Resonance Frequency | 15 |
| Manufacturer Series | SDS |
| Quality Factor-Min (at L-nom) | 20 |
| Series | SDS |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |