This 220uH wirewound inductor features a 20% tolerance and a maximum DC current of 0.37A typ. It has a maximum DC resistance of 2 ohms and a minimum self resonant frequency of 5M typ. The inductor is unshielded and has a product length of 12.95mm, height of 5.08mm, and product depth of 9.4mm. It operates within a temperature range of -40C to 125C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 220uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.37(Typ)A |
| Maximum Saturation Current | 0.5(Typ)A |
| Max DC Resistance | 2Ohm |
| Minimum Self Resonant Frequency | 5M(Typ)Hz |
| Product Length | 12.95mm |
| Height | 5.08mm |
| Product Depth | 9.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |