The SDS0804T-2R2M-N is a surface mount fixed inductor from Chilisin with a nominal inductance of 2.2uH. It has a maximum operating temperature of 125C and a minimum operating temperature of -40C. The inductor is shielded and has a DC resistance of 0.032 ohms. It is rated for a maximum current of 5A and has a self-resonance frequency of 60 MHz. The inductor is part of the SDS series from Chilisin.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 12.95 |
| Tolerance | 20 |
| Package Width | 9.4 |
| Package Height | 5.08 |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.032 |
| Rated Current-Max | 5 |
| Self Resonance Frequency | 60 |
| Manufacturer Series | SDS |
| Quality Factor-Min (at L-nom) | 5 |
| Series | SDS |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |