Inductor Power Unshielded Wirewound 330uH 20% 100KHz 50Q-Factor 0.86A 0.78Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
Chilisin SDS1306T-331M-N technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 18.54 |
| Tolerance | 20 |
| Package Width | 15.24 |
| Package Height | 7.62 |
| Inductance-Nom (L) | 330 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.78 |
| Rated Current-Max | 0.86 |
| Self Resonance Frequency | 3 |
| Manufacturer Series | SDS |
| Quality Factor-Min (at L-nom) | 50 |
| Series | SDS |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.