Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Chilisin SDT0402T-331M-N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Chilisin SDT0402T-331M-N technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 6.6 |
| Tolerance | 20 |
| Package Width | 4.54 |
| Package Height | 2.92 |
| Inductance-Nom (L) | 330 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 2.9 |
| Self Resonance Frequency | 4.7 |
| Manufacturer Series | SDT |
| Series | SDT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chilisin SDT0402T-331M-N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.