The SDT0402T-471M-N is a surface mount general purpose inductor from Chilisin with a nominal inductance of 470uH and a DC resistance of 3.6mOhm. It operates over a temperature range of -40 to 125C and has a self resonance frequency of 3.85MHz. The inductor is shielded and has a tolerance of 20%. It is part of the SDT series from Chilisin.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 6.6 |
| Tolerance | 20 |
| Package Width | 4.54 |
| Package Height | 2.92 |
| Inductance-Nom (L) | 470 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 3.6 |
| Self Resonance Frequency | 3.85 |
| Manufacturer Series | SDT |
| Series | SDT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |