Chilisin SL0406-2R7K-N technical specifications.
| Type | RF Choke |
| Inductance | 2.7uH |
| Tolerance | 10% |
| Maximum DC Current | 0.3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin SL0406-2R7K-N to view detailed technical specifications.
No datasheet is available for this part.