Choke Wirewound 15uH 10% 2.52MHz 80Q-Factor 200mA 750mOhm DCR RDL
Chilisin SL0406T-150K-D2 technical specifications.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 15uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 0.75Ohm |
| Minimum Quality Factor | 80 |
| Lead Style | Radial |
| Height | 9mm |
| Product Diameter | 6mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.