The SL0406T-2R7K-D2-N is a wirewound choke from Chilisin with an inductance of 2.7uH and a tolerance of 10%. It has a maximum DC current rating of 0.3A and a maximum DC resistance of 0.25 ohms. The choke is constructed with a radial lead style and has a height of 9mm and a product diameter of 6mm. It is suitable for use in through-hole mounting applications.
Checking distributor stock and pricing after the page loads.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 2.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.25Ohm |
| Minimum Quality Factor | 80 |
| Lead Style | Radial |
| Height | 9mm |
| Product Diameter | 6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |