Chilisin SL0608C-102K-B-N technical specifications.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 1000uH |
| Tolerance | 10% |
| Inductance Test Frequency | 252KHz |
| Maximum DC Current | 0.11A |
| Max DC Resistance | 4Ohm |
| Minimum Quality Factor | 80 |
| Lead Style | Radial |
| Height | 12mm |
| Product Diameter | 8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin SL0608C-102K-B-N to view detailed technical specifications.
No datasheet is available for this part.