RF Choke Wirewound 1mH 10% 252KHz 80Q-Factor 110mA 4Ohm DCR RDL
Checking distributor stock and pricing after the page loads.
| Type | RF Choke |
| Technology | Wirewound |
| Inductance | 1000uH |
| Tolerance | 10% |
| Inductance Test Frequency | 252KHz |
| Maximum DC Current | 0.11A |
| Max DC Resistance | 4Ohm |
| Minimum Quality Factor | 80 |
| Lead Style | Radial |
| Height | 12mm |
| Product Diameter | 8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |