This 1000uH choke is a wirewound inductor with a 10% tolerance, suitable for applications where a moderate inductance value is required. The device has a maximum DC current rating of 0.11A and a maximum DC resistance of 4 ohms. The inductor's quality factor is a minimum of 80, indicating a relatively high level of inductive efficiency. The choke is available in a radial lead configuration, with a height of 12mm and a product diameter of 8mm.
Checking distributor stock and pricing after the page loads.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 1000uH |
| Tolerance | 10% |
| Inductance Test Frequency | 252KHz |
| Maximum DC Current | 0.11A |
| Max DC Resistance | 4Ohm |
| Minimum Quality Factor | 80 |
| Lead Style | Radial |
| Height | 12mm |
| Product Diameter | 8mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |