RF Choke Wirewound 8.2mH 10% 1KHz 230mA 10.4Ohm DCR RDL
Checking distributor stock and pricing after the page loads.
| Type | RF Choke |
| Technology | Wirewound |
| Inductance | 8200uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.23A |
| Max DC Resistance | 10.4Ohm |
| Lead Style | Radial |
| Height | 19mm |
| Product Diameter | 13mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |