This is a general purpose inductor with a nominal inductance of 15uH and a maximum rated current of 1.1A. It has a DC resistance of 0.075ohm and is shielded. The inductor is designed for power applications and is available in a 2828 package, which is compliant with ROHS regulations. It has a dual ended terminal placement and is suitable for surface mount applications.
Chilisin SLF0732T-150M-N technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 7 |
| Tolerance | 20 |
| Package Width | 7 |
| Package Height | 3.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.075 |
| Rated Current-Max | 1.1 |
| Test Frequency | 0.001 |
| Manufacturer Series | SLF |
| Series | SLF |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chilisin SLF0732T-150M-N to view detailed technical specifications.
No datasheet is available for this part.