This is a general purpose inductor with a nominal inductance of 47uH and a maximum rated current of 1.4A. It has a DC resistance of 0.1 ohms and is shielded for reduced electromagnetic interference. The inductor is designed for use in power applications and has a maximum operating temperature of 125C. It is compliant with ROHS regulations and is available in a surface mount package.
Checking distributor stock and pricing after the page loads.
Chilisin SLF1045T-470M-N technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 10.1 |
| Tolerance | 20 |
| Package Width | 10.1 |
| Package Height | 4.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.1 |
| Rated Current-Max | 1.4 |
| Test Frequency | 0.001 |
| Manufacturer Series | SLF |
| Series | SLF |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |