This is a power inductor with a ferrite core and shielded design. It has a nominal inductance of 330uH and a tolerance of 20%. The inductor can handle a maximum DC current of 0.37A and has a typical temperature rise of 20°C. The maximum saturation current is 0.25A, and the inductance decreases by 10% at this current. The maximum DC resistance is 0.88 ohms, and the minimum self-resonant frequency is 3MHz. The inductor is available in a surface mount package with dimensions of 7.5mm in length, 4.8mm in height, and 7.5mm in depth. It operates over a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Chilisin SLFA0745T-331M-AU technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 330uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.37A |
| Typical Temperature Rise | 20°C |
| Maximum Saturation Current | 0.25A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.88Ohm |
| Minimum Self Resonant Frequency | 3MHz |
| Product Length | 7.5mm |
| Height | 4.8mm |
| Product Depth | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.