The SLFA0745T-331M-N is a shielded wirewound inductor from Chilisin with a nominal inductance of 330uH and a tolerance of 20%. It has a maximum DC current rating of 0.37A and a maximum DC resistance of 0.88R. The inductor is designed to operate over a temperature range of -40C to 125C.
Checking distributor stock and pricing after the page loads.
Chilisin SLFA0745T-331M-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 330uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.37A |
| Maximum Saturation Current | 0.25A |
| Max DC Resistance | 0.88Ohm |
| Minimum Self Resonant Frequency | 3M(Typ)Hz |
| Product Length | 7.5mm |
| Height | 4.8mm |
| Product Depth | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.