The SLFA1255T-100M-AU is a shielded wirewound inductor with a ferrite core and 10uH inductance. It has a tolerance of 20% and a maximum DC current of 4.3A. The inductor's typical temperature rise is 30C, and it operates within a temperature range of -40C to 125C. The device is designed for surface mount applications.
Chilisin SLFA1255T-100M-AU technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 4.3A |
| Typical Temperature Rise | 30°C |
| Maximum Saturation Current | 3.4A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.0258Ohm |
| Minimum Self Resonant Frequency | 17MHz |
| Product Length | 12.5mm |
| Height | 5.8mm |
| Product Depth | 12.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.