Inductor Power Shielded Wirewound 10uH 20% 1KHz 4.3A 0.0258Ohm DCR
Chilisin SLFA1255T-100M-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 4.3A |
| Maximum Saturation Current | 3.4A |
| Max DC Resistance | 0.0258Ohm |
| Minimum Self Resonant Frequency | 17M(Typ)Hz |
| Product Length | 12.5mm |
| Height | 5.8mm |
| Product Depth | 12.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.